PicoScope 4444 scope only

Pico Technology
146-PQ088
PicoScope 4444 scope only

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 4444 oscilloscope

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.345,00 € 1.345,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4 Channel
20 MHz
400 MS/s
50 V
USB Oscilloscope
Brand: Pico Technology
Product Type: Oscilloscopes
Series: PicoScope 4000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PQ088
Unit Weight: 1,119 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoScope 4444 Oscilloscope & Kits

Pico Technology PicoScope 4444 Oscilloscope and Kits feature four true differential inputs, 12- to 14-bit resolution, and wide differential and common-mode voltage ranges. The advanced oscilloscope and its accessories deliver accurate and detailed measurements for a multitude of applications. Other features include 20MHz bandwidth, 256MS deep memory, and an interface for intelligent probes and clamps. The PicoScope 4444 is also offered as a part of a kit with probes. Applications for Pico Technology PicoScope 4444 Oscilloscope and Kits include non-ground-referenced measurements, safe probing of single-phase and three-phase voltages and currents, measuring power drawn by mobile and IoT devices, mains quality testing, and much more.