PicoScope 3404D

Pico Technology
146-PP963
PicoScope 3404D

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 3404D 4 channel, 70 MHz, 8-bit oscilloscope with probes

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
6
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.234,10 € 1.234,10 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 Channel
70 MHz
Mixed Signal Oscilloscope
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Oscilloscopes
Series: PicoScope 3000D
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP963
Unit Weight: 1,514 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.a

PicoScope® 3000 PC 8-Bit Oscilloscopes & MSOs

Pico Technology PicoScope® 3000 PC 8-Bit Oscilloscopes and Mixed-Signal Oscilloscopes (MSOs) are small, lightweight, and portable while offering the high-performance specifications required by engineers on the move or in the lab. These oscilloscopes feature two or four analog channels, plus 16 digital channels on the MSO models. The flexible, high-resolution display options allow users to view and analyze each signal in fine detail. These scopes offer huge internal waveform buffer memory and input bandwidths up to 200MHz. The units can measure a wide range of signal types, from DC and baseband to RF and up to VHF. A real-time sampling rate of 1GS/s enables a detailed display of high frequencies. Pico Technology oscilloscopes and MSOs use free downloadable PicoLog 6 software. The PicoScope 3000 series offers an ideal, cost-effective solution for applications such as embedded systems design, research, testing, education, service, and repair.