PicoScope 3204D MSO

Pico Technology
146-PP931
PicoScope 3204D MSO

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 3204D MSO 2 channel, 70 MHz, 8-bit mixed signal oscilloscope with probes

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.079,30 € 1.079,30 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2 Channel
70 MHz
Mixed Signal Oscilloscope
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Oscilloscopes
Series: PicoScope 3000D
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP931
Unit Weight: 1,064 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.a