PicoScope 2405A

Pico Technology
146-PQ015
PicoScope 2405A

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 2405A 4 channel 25MHz

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
494,19 € 494,19 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 Channel
25 MHz
1 GS/s
500 mV
Mixed Signal Oscilloscope
Brand: Pico Technology
Product Type: Oscilloscopes
Series: PicoScope 2000B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PQ015
Unit Weight: 802,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoScope® 2000 Ultra-Compact PC Oscilloscopes

Pico Technology PicoScope® 2000 Ultra-Compact PC Oscilloscopes provide a compact alternative to bulky benchtop oscilloscopes. These modern scopes are ideal for engineers on the move as they are small enough to easily fit into a laptop bag along with accessories. The PicoScope 2000 series includes 2- and 4-channel oscilloscopes, plus mixed-signal oscilloscopes (MSOs) with two analog and 16 digital inputs. All models feature a spectrum analyzer, function generator, arbitrary waveform generator, and serial bus analyzer. The MSO versions also include a logic analyzer. The PicoScope 2000B units offer deep memory (up to 128MS), higher bandwidth (up to 100MHz), and faster waveform update rates, making them ideal for serial decoding. Pico Technology PicoScope 2000 Ultra-Compact PC Oscilloscopes are also ideal for applications such as design, test, education, service, monitoring, fault-finding, and repair.