PicoScope 2205A-D2

Pico Technology
146-PP966
PicoScope 2205A-D2

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 2205A-D2 2 channel 25 MHz, 8-bit oscilloscope (no probes)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 5/29/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,00 € 209,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Pico Technology
Product Type: Oscilloscopes
Series: PicoScope 2200A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP966
Unit Weight: 366 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030201000
ECCN:
3A992
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoScope 2200A Oscilloscopes

Pico PicoScope 2200A Oscilloscopes deliver benchtop performance in a pocket-sized scope, offering a small, light, modern alternative to bulky benchtop devices. These USB-powered oscilloscopes can be used as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator, and protocol decoder out of the box. The mixed-signal models add a 16-channel logic analyzer. These scopes are PC based and use PicoScope 6 software, which includes high-end features such as serial decoding and mask limit testing. New functionality is regularly delivered through free upgrades and is optimized via user feedback. These 200MHz, 1GS/s instruments easily fit into a laptop bag, making them ideal for engineers on the move. Applications for Pico PicoScope 2200A Oscilloscopes include design, test, education, service, monitoring, fault finding, and repair.