PicoScope 2204A-D2

Pico Technology
146-PP917
PicoScope 2204A-D2

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 2204A-D2 2 channel 10 MHz, 8-bit oscilloscope (no probes)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
30
Expected 7/23/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,18 € 138,18 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 Channel
10 MHz
1 GS/s
500 mV
Mixed Signal Oscilloscope
Brand: Pico Technology
Product Type: Oscilloscopes
Series: PicoScope 2200A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP917
Unit Weight: 703,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoScope 2200A Oscilloscopes

Pico PicoScope 2200A Oscilloscopes deliver benchtop performance in a pocket-sized scope, offering a small, light, modern alternative to bulky benchtop devices. These USB-powered oscilloscopes can be used as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator, and protocol decoder out of the box. The mixed-signal models add a 16-channel logic analyzer. These scopes are PC based and use PicoScope 6 software, which includes high-end features such as serial decoding and mask limit testing. New functionality is regularly delivered through free upgrades and is optimized via user feedback. These 200MHz, 1GS/s instruments easily fit into a laptop bag, making them ideal for engineers on the move. Applications for Pico PicoScope 2200A Oscilloscopes include design, test, education, service, monitoring, fault finding, and repair.