PicoLog CM3+3

Pico Technology
146-PP803
PicoLog CM3+3

Mfr.:

Description:
Data Logging & Acquisition PicoLog CM3 3 channel current data logger with 3 current clamps

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
579,00 € 579,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Clamp Multimeters
Brand: Pico Technology
Product Type: Dataloggers
Series: PicoLog CM3
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP803
Unit Weight: 1,271 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031909195
ECCN:
3A992
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoLog® CM3 Current Data Logger

Pico Technology PicoLog® CM3 Current Data Logger is a compact, easy-to-use instrument for measuring the current consumption of machinery and buildings. This device features three channels, high accuracy, and low noise, making it ideal for recording data from both single-phase and three-phase AC supplies. The CM3 comes with three AC current clamps and uses free downloadable PicoLog data acquisition software. The USB and Ethernet interfaces enable the logger to be used as a USB-only device, as a USB-powered device with an Ethernet interface, or as a Power-over-Ethernet (PoE) device. With the Ethernet interface, the CM3 can be located anywhere on a LAN or on the internet. Pico Technology PicoLog CM3 Current Data Logger has a 24-bit resolution, and up to 20 units can be run on a single PC.