PicoLog 1216+TB

Pico Technology
146-PP547
PicoLog 1216+TB

Mfr.:

Description:
Data Logging & Acquisition PicoLog 1216 12-bit, 16 channel data logger with terminal board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,00 € 269,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Event Recorders
Datalogging
None
Terminal
USB
900 mA
16 Channel
Brand: Pico Technology
Product Type: Dataloggers
Series: PicoLog 1000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP547
Unit Weight: 652,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
3A992
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC-20 & ADC-24 High-Resolution Data Loggers

Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers offer 20- or 24-bit resolution to detect small signal changes. Additional features such as true differential inputs, galvanic isolation, and software-selectable sampling rates all contribute to a superior noise-free resolution. These features also ensure measurements are reliable and accurate. The ADC-20 and ADC-24 both run PicoLog data acquisition software, which is free to download. The software provides a visual, easy-to-use interface for quick set-up, and multiple data loggers can run on a single PC. Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers utilize true differential inputs for excellent noise rejection. For greater flexibility, each differential input can be configured as two single-ended inputs. An external terminal board with screw terminals allows users to quickly connect and disconnect different sensors.

PicoLog 1000 Data Loggers

Pico Technology PicoLog 1000 Data Loggers are specially designed to meet the needs of general-purpose voltage, sensor, and transducer logging applications. These data acquisition systems feature independent software-configurable scaling and control outputs, an external terminal board for custom front-end circuitry, and 10- or 12-bit input resolution. Both units feature three sampling modes to meet most data logging needs: streaming, real-time continuous, and block mode. These multi-channel voltage data loggers include everything necessary for immediate use, and up to 20 loggers can be used at the same time. Pico Technology PicoLog 1000 Data Loggers are complemented by a full suite of software, including the PicoLog data logging package, the PicoScope oscilloscope package, and an SDK for writing user programs.