PicoConnect 914

Pico Technology
146-TA279
PicoConnect 914

Mfr.:

Description:
Test Probes PicoConnect 914 10:1 DC coupled analogue

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
628,43 € 628,43 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Passive Probe
Passive Probe
4 GHz
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Test Probes
Series: PicoConnect 900
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA279
Unit Weight: 290,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99