PQ254

Pico Technology
146-PQ254
PQ254

Mfr.:

Description:
Test Probes A3136 1.3 GHz single ended active probe kit for PS6000E

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.365,00 € 1.365,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Oscilloscope Probe
A3136 Active Probe
1.3 GHz
108 mm
Brand: Pico Technology
Height: 16 mm
Product: Active Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 12 mm
Part # Aliases: PQ254
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.