PP877

Pico Technology
146-PP877
PP877

Mfr.:

Description:
Acceleration Sensor Development Tools Pico 3 channel accelerometer interface module

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
419,00 € 419,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Acceleration Sensor Development Tools
Sensor Boards
Accelerometer Sensor
30 VDC
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 105 mm x 65 mm x 27 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Series: Accelerometers
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PP877
Unit Weight: 1,085 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031909195
ECCN:
EAR99

FEATURED PRODUCTS
PICO TECHNOLOGY