MI121 USB 2.0 cable, 4.5m

Pico Technology
146-MI121
MI121 USB 2.0 cable, 4.5m

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 cable 4.5m

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,00 € 20,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: USB Cables / IEEE 1394 Cables
USB cables
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: MI121
Unit Weight: 169,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB Cables

Pico Technology USB Cables feature USB 3.0 and 2.0 specifications and lengths ranging from 0.5m to 4.5m. These cables utilize 20AWG conductors for minimal resistance. This also reduces the risk of voltage drop caused by inferior USB ports on some PCs and laptops. Pico Technology USB Cables prevent noise that could be caused by an unreliable ground connection and poor screening in inferior cables. The USB 3.0 cable comes in a 1.8m length and is designed and built specifically for use with USB 3.0-connected PicoScope oscilloscopes. The USB 2.0 cables range in length from 0.5m to 4.5m and are designed and built specifically for use with PicoScope oscilloscopes. The 0.5m cable is ideal for field applications or for simply reducing clutter in the work space.