BNC to croc

Pico Technology
146-MI031
BNC to croc

Mfr.:

Description:
Test Leads BNC plug to crocodile clips

In Stock: 233

Stock:
233
Can Dispatch Immediately
On Order:
180
Expected 8/14/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,49 € 10,49 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Leads
Brand: Pico Technology
Product Type: Test Leads
Series: Clips leads and 4 mm probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: MI031
Unit Weight: 89,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cables, Leads & 4mm Probes

Pico Technology Cables, Leads, and 4mm Probes are suitable for general-purpose test and measurement applications as well as automotive diagnostics. The portfolio includes a range of products. The cables come in lengths of 1.1m, 1.2m, and 2m. They include a BNC plug to crocodile clip cable for making a temporary connection to terminals, a cable for connecting a BNC socket to two red and black 4mm banana plugs, and a BNC plug to BNC plug cable for connecting signal sources with BNC output to oscilloscope inputs.