5604063

Phoenix Contact
651-5604063
5604063

Mfr.:

Description:
AC Power Plugs & Receptacles EM-DUO 120/15/ SPD/AUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,31 € 120,31 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Plugs & Receptacles
RoHS:  
REACH - SVHC:
Outlets
15 A
120 V
Vertical
DIN Rail
White
2 Port
EM-DUO
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 35 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: EM-DUO_120/15/SPD/AUX EMDUO12015SPDAUX
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99