5602307

Phoenix Contact
651-5602307
5602307

Mfr.:

Description:
AC Power Plugs & Receptacles HC-P: DUPLEX 120 VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Duplex Outlets
HC-P
HEAVYCON
Brand: Phoenix Contact
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: HC-P:DUPLEX_120_VAC HCPDUPLEX120VAC
Unit Weight: 305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8537109920
USHTS:
8537109170
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.