5405532

Phoenix Contact
651-5405532
5405532

Mfr.:

Description:
Mounting Fixings NS 35/7 5 UNP. 560MM
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Phoenix Contact
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: NS35/_7,5_UNG.NZ0801681V0001 NS3575UNGNZ0801681V0001
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7216610000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.