3274136

Phoenix Contact
651-3274136
3274136

Mfr.:

Description:
Power Distribution Blocks PTFIX 12X2,5-NS15ABK 2.5mm2 NS15 DIN HRZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Phoenix Contact 3274122
Phoenix Contact
Power Distribution Blocks PTFIX 12X2,5-NS15AGY 2.5mm2 NS15 DIN HRZ

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Distribution Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Distribution Block With Horizontal Alignment
12 Position
24 A
500 V
Push-In
DIN Rail (NS 15)
Black
26 AWG
12 AWG
PTFIX
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 8
Subcategory: Terminal Blocks
Tradename: PTFIX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99