3273348

Phoenix Contact
651-3273348
3273348

Mfr.:

Description:
Power Distribution Blocks PTFIX 6/6X2,5 OG 2.5mm2 w/6mm2 feedin

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Distribution Blocks
RoHS:  
Basic Terminal Distribution Block
7 Position
24 A
500 V
Push-In
DIN Rail
Orange
26 AWG
12 AWG
PTFIX
Brand: Phoenix Contact
Country of Assembly: PL
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: PTFIX
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99