3273174

Phoenix Contact
651-3273174
3273174

Mfr.:

Description:
Power Distribution Blocks PTFIX 12X2,5-NS35AFE 2.5mm2 NS 35 DIN HR

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Distribution Blocks
RoHS:  
Push-In Distribution Block
12 Position
24 A
500 V
Push-In
DIN Rail (NS 35/7.5, NS 35/15)
Black, Yellow
26 AWG
12 AWG
PTFIX
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 8
Subcategory: Terminal Blocks
Tradename: PTFIX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99