3270185

Phoenix Contact
651-3270185
3270185

Mfr.:

Description:
Power Distribution Blocks FTRV 4-FE /BKYE

In Stock: 316

Stock:
316 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
5,28 € 52,80 €
5,15 € 154,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Distribution Blocks
RoHS:  
Potential Distributor
2 Position
17.5 A
250 V
Push-In
DIN Rail
Gray
26 AWG
14 AWG
FTRV 4
Brand: Phoenix Contact
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 16,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTRV / FTRV Marshalling Terminals

Phoenix Contact PTRV / FTRV Marshalling Terminals allow designers to marshal signals in automation applications in an arranged manner simplified through levels with an innovative color guide system for conductors and terminals. Together with the front wiring, this helps prevent errors in the connection process. Phoenix Contact PTRV / FTRV Marshalling Terminals feature a compact design that increases signal density by up to 20%. These marshalling terminals also offer convenient testing by use of freely accessible 2.3mm test connections centered between the connection points.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.