3260112

Phoenix Contact
651-3260112
3260112

Mfr.:

Description:
DIN Rail Terminal Blocks PTPOWER 95-3L/N 4POS GRY/BLU NS35/15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,03 € 166,03 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
High Current Terminal Block
4 Position
232 A
15 kV
Power-Turn
UL 94 V-0
DIN Rail (NS 35/15)
4 AWG
3/0 AWG
105.5 mm
100 mm
108.7 mm
PTPOWER 95
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 2
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 4 AWG to 3/0 AWG
Unit Weight: 727,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTPOWER 95 High-Current Terminal Blocks

Phoenix Contact PTPOWER 95 High-Current Terminal Blocks make a quick and easy connection possible for large conductors. With PTPOWER 95 High-Current Terminal Blocks with push-in spring connection, conductors up to 95mm2 can be directly contacted. This series allows direct connection without manually opening the terminal point. The pre-assembled terminal block bases reduce mounting and storage costs. The right terminal block base is available for every function. The fully-insulated and snap-on (optional) AGK pick-off terminal blocks enable a voltage pick-off for two 16mm2 conductors. PTPOWER 95 is the first in a series of high-power spring terminal blocks from Phoenix Contact featuring the Power Turn technology. This feature is a short lever movement to open and close the termination area. This feature makes it the only finger-safe spring terminal block for larger conductors.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

PTPOWER Terminal Blocks

Phoenix Contact PTPOWER High-Current Spring-Cage Terminal Blocks with Power-Turn connection technology provide fast and easy-to-use connection options for wiring large conductors. The PTPOWER series achieves easy voltage pick-off with optional, retrofittable terminal blocks and easy potential distribution through plug-in or insertion bridges. These terminal blocks have flexible mounting with DIN rail or direct mounting versions. Utilization of pre-assembled terminal block bases and the uniform CLIPLINE system of accessories reduce mounting and logistics costs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.