3260055

Phoenix Contact
651-3260055
3260055

Mfr.:

Description:
DIN Rail Terminal Blocks PTPOWER 50-3L/FE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,05 € 74,05 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
High Current Terminal Block
4 Position
150 A
1.5 kV
Power-Turn
Gray / Black - Yellow
UL 94 V-0
DIN Rail
8 AWG
2/0 AWG
101 mm
80 mm
PTPOWER 50
Bulk
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 3
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 8 AWG to 2/0 AWG
Unit Weight: 600,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

PTPower 50 Terminal Blocks

Phoenix Contact PTPOWER 50 High-Current Terminal Blocks make quick and easy connection possible for large conductors. With PTPOWER 50 High-Current Terminal Blocks with push-in spring connection, conductors up to 70mm2 can be directly contacted. Phoenix Contact PTPOWER 50 terminal blocks are characterized by the system features of the CLIPLINE complete system and featuring easy and tool-free wiring of conductors with ferrules or solid conductors. The PTPOWER 50 Series has a compact design that allows for wiring in a confined space and provide an additional test connection.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

PTPOWER Terminal Blocks

Phoenix Contact PTPOWER High-Current Spring-Cage Terminal Blocks with Power-Turn connection technology provide fast and easy-to-use connection options for wiring large conductors. The PTPOWER series achieves easy voltage pick-off with optional, retrofittable terminal blocks and easy potential distribution through plug-in or insertion bridges. These terminal blocks have flexible mounting with DIN rail or direct mounting versions. Utilization of pre-assembled terminal block bases and the uniform CLIPLINE system of accessories reduce mounting and logistics costs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.