3249015

Phoenix Contact
651-3249015
3249015

Mfr.:

Description:
DIN Rail Terminal Blocks MUTTB 2,5-PV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,39 € 12,39 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
REACH - SVHC:
Mini Feed Through Terminal Block
2 Position
22 A
500 V
Screw
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail
24 AWG
12 AWG
50.8 mm
7.7 mm
63.5 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 60 C
Number of Rows: 2 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 24 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99

MUTTB Mini Double-Level Terminal Blocks

Phoenix Contact MUTTB Mini Double-Level Terminal Blocks feature function shafts on both levels, allowing the terminal blocks to be used flexibly despite the compact design. Phoenix Contact MUTTB Mini Double-Level Terminal Blocks feature screw connection technology and enable space-wiring where space is particularly at a premium. The series features a 2.5mm2 nominal cross-section, 22A nominal current, and 500V rated voltage.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.