3248121

Phoenix Contact
651-3248121
3248121

Mfr.:

Description:
Terminal Block Tools & Accessories End Cover for MPT 1,5/S BU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Enclosure Covers
Cover, End
Blue
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Terminal Block Tools & Accessories
Series: MPT
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: D-MPT_1,5/S_BU DMPT15SBU
Unit Weight: 1,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

MPT Mini Feed-Through Terminal Block

Phoenix Contact MPT Mini Feed-Through Terminal Blocks utilize a compact, space saving design and mounting option on a 15mm DIN rail. The MPT terminal blocks employ CLIPLINE COMPLETE bridging & and plugging options making them ideal for smaller control cabinets/boxes. The MPT terminal blocks also feature a clear arrangement thanks to marking of all terminal points. The MPT terminal blocks have been tested for railway applications.

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.