3244151

Phoenix Contact
651-3244151
3244151

Mfr.:

Description:
DIN Rail Terminal Blocks MSB 2,5-PE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ground Terminal Block
2 Position
Spring Cage
Green / Yellow
UL 94 V-0
DIN Rail (NS 15)
28 AWG
12 AWG
32 mm
5.2 mm
22 mm
MSB
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 28 AWG to 12 AWG
Part # Aliases: MSB_2,5-PE MSB25PE
Unit Weight: 5,176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Mini Spring Cage Terminal Blocks

Phoenix Contact Mini Spring Cage Terminal Blocks (MSB) are 2.5mm pitch terminal blocks that include a ferrule with an insulating collar. The Phoenix Contact MSBs allow free selection of the wiring direction while fulfilling the same technical parameters as a standard ST 2.5 modular terminal block. Phoenix Contact Mini Spring Cage Terminal Blocks are ideal wherever wiring is done in restricted spaces such as motors, generators, and extremely small distributions.