3241171

Phoenix Contact
651-3241171
3241171

Mfr.:

Description:
Cable Mounting & Accessories WP-FS IP68 PG29

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
Cable Mounts
Black
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 2.5 mm
IP Rating: IP68
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 2,076 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016930090
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99