3241120

Phoenix Contact
651-3241120
3241120

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 20 METER SPIRAL HOSE PRICED/SLD PER METE

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 12,38 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyethylene (PE)
20 m
Black
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Spiral Wraps
Series: WG-S
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Part # Aliases: WG-S_HF_80_BK WGSHF80BK
Unit Weight: 30,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT