3241103

Phoenix Contact
651-3241103
3241103

Mfr.:

Description:
Cable Ties WG-D HF 12,7

In Stock: 1.240

Stock:
1.240 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,034 € 0,17 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Twist Ties
Cable Driller
Clear
Polyamide (PA)
1.2 in
0.5 in
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Series: WG-D
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: WG-D_HF_12,7 WGDHF127
Unit Weight: 442 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT