3240812

Phoenix Contact
651-3240812
3240812

Mfr.:

Description:
Cable Ties WT-STEEL S 4,6X679

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Silver
Heavy Duty
Stainless Steel (AISI 304)
26.732 in
0.181 in
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Series: WT-STEEL
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-STEEL_S_4,6X679 WTSTEELS46X679
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT