3240797

Phoenix Contact
651-3240797
3240797

Mfr.:

Description:
Cable Ties WT-ID HF 4,5X200 BU

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,135 € 0,68 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Blue
Polypropylene (PP)
7.87 in
0.177 in
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Series: WT-ID
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-ID_HF_4,5X200_BU WTIDHF45X200BU
Unit Weight: 1,436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT