3240786

Phoenix Contact
651-3240786
3240786

Mfr.:

Description:
Cable Ties WT-HT HF 4,5X200

In Stock: 1.400

Stock:
1.400
Can Dispatch Immediately
On Order:
1.499
Expected 6/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Clear
High Temperature
Polyamide (PA)
7.87 in
0.177 in
220 N
Brand: Phoenix Contact
Series: WT-HT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-HT_HF_4,5X200 WTHTHF45X200
Unit Weight: 1,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT