3240744

Phoenix Contact
651-3240744
3240744

Mfr.:

Description:
Cable Ties WT-HF 3,6X140

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,016 € 0,16 €
0,015 € 0,75 €
0,014 € 4,20 €
0,013 € 6,50 €
0,012 € 12,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Clear
Polyamide (PA)
5.5 in
0.142 in
130 N
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Series: WT-HF
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_3,6X140 WTHF36X140
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT