3240742

Phoenix Contact
651-3240742
3240742

Mfr.:

Description:
Cable Ties WT-HF 2,6X200 BK-L

In Stock: 1.346

Stock:
1.346 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,027 € 0,27 €
0,025 € 1,25 €
0,024 € 2,40 €
0,022 € 5,50 €
0,021 € 10,50 €
0,019 € 19,00 €
0,018 € 54,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
Polyamide (PA)
7.87 in
0.102 in
80 N
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Series: WT-HF
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_2,6X200_BK-L WTHF26X200BKL
Unit Weight: 553 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT