3240713

Phoenix Contact
651-3240713
3240713

Mfr.:

Description:
Cable Ties WT-D HF 7,5X200 BK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,108 € 0,54 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Releasable
Black
Polyamide (PA)
7.87 in
0.295 in
220 N
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Series: WT-D
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-D_HF_7,5X200_BK WTDHF75X200BK
Unit Weight: 2,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT