3240710

Phoenix Contact
651-3240710
3240710

Mfr.:

Description:
Cable Tie Mounts WT-BASE P HF 9,5 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Tie Mounts
RoHS:  
WT-BASE
Cable Tie Mounts
Cable Tie Mounting Bases
Push Mount
Polyamide (PA)
0.787 in
20 mm
0.512 in
13 mm
Black
Brand: Phoenix Contact
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-BASE_P_HF_9,5_BK WTBASEPHF95BK
Unit Weight: 2,011 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT