3240707

Phoenix Contact
651-3240707
3240707

Mfr.:

Description:
Cable Tie Mounts WT-BASE LS HF 4 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.502

Stock:
18.502 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,069 € 0,35 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Tie Mounts
RoHS:  
WT-BASE
Cable Tie Mounts
Cable Tie Mounting Bases
Adhesive Mount
Acrylonitrile Butadiene Styrene (ABS)
0.748 in
19 mm
0.748 in
19 mm
Black
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-BASE_LS_HF_4_BK WTBASELSHF4BK
Unit Weight: 704 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT