3240294

Phoenix Contact
651-3240294
3240294

Mfr.:

Description:
Wire Ducting & Raceways CD 40X100 2 meters long, gray

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wiring Duct
Polyvinyl Chloride (PVC)
Gray
40 mm
100 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 12
Subcategory: Wire & Cable Management
Part # Aliases: CD_40X100 CD40X100
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3925902000
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99