3240143

Phoenix Contact
651-3240143
3240143

Mfr.:

Description:
Terminals Forke cable lug M3,5 non-insul 1.1-2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
Silver
320
Brand: Phoenix Contact
Insulation Material: Not Insulated
Length: 16 mm
Material: Copper
Maximum Operating Temperature: + 110 C
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Width: 6.2 mm
Part # Aliases: C-FC_2,5/M3,5 CFC25M35
Unit Weight: 634 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.