3240135

Phoenix Contact
651-3240135
3240135

Mfr.:

Description:
Terminals Ring cable lug non-insul 240mm2,M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,35 € 28,35 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
12.7 mm
7 AWG
Screw
Silver
Tin
Copper
320
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Not Insulated
Length: 75 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Width: 38 mm
Wire Gauge: 7 AWG
Part # Aliases: C-RC_240/M12_DIN CRC240M12DIN
Unit Weight: 149,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99