3240102

Phoenix Contact
651-3240102
3240102

Mfr.:

Description:
Terminals Ring cable lug non-insul 25 mm2,M10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491
Can Dispatch Immediately
On Order:
400
Expected 5/21/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
M10
4 AWG
Screw
Silver
Tin
Copper
320
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Not Insulated
Length: 35 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Width: 18 mm
Wire Gauge: 4 AWG
Part # Aliases: C-RC_25/M10_DIN CRC25M10DIN
Unit Weight: 8,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99