3240097

Phoenix Contact
651-3240097
3240097

Mfr.:

Description:
Terminals Ring cable lug non-insul 16 mm2,M10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460
Can Dispatch Immediately
On Order:
111
11
Pending
100
Expected 6/4/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
M10
6 AWG
Screw
Silver
Tin
Copper
320
Brand: Phoenix Contact
Insulation Material: Not Insulated
Length: 33 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Width: 18 mm
Wire Gauge: 6 AWG
Part # Aliases: C-RC_16/M10_DIN CRC16M10DIN
Unit Weight: 5,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.