3240084

Phoenix Contact
651-3240084
3240084

Mfr.:

Description:
Terminals Rng cbl lug non-insl 2.6 - 6 mm2 M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.578

Stock:
1.578
Can Dispatch Immediately
On Order:
1.500
Expected 6/18/2026
2.100
Expected 6/19/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
M5
14 AWG
10 AWG
Screw
Silver
Tin
Copper
320
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Part # Aliases: C-RC_6/M5_DIN CRC6M5DIN
Unit Weight: 1,546 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99