3240075

Phoenix Contact
651-3240075
3240075

Mfr.:

Description:
Terminals Rng cbl lug non-insl 0.5 - 1 mm2 M8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 899

Stock:
899
Can Dispatch Immediately
On Order:
800
Expected 10/15/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,357 € 1,79 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
7.94 mm
18 AWG
Cable Mount / Free Hanging
Silver
Tin
Copper
320
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Not Insulated
Length: 22 mm
Material: Copper
Maximum Bundle Diameter: 1 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 18 AWG
Part # Aliases: C-RC_1/M8_DIN CRC1M8DIN
Unit Weight: 739 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99