3240060

Phoenix Contact
651-3240060
3240060

Mfr.:

Description:
Terminals Flat connector yllw 4 - 6 mm2 6.3 x 0.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Male
Insulated
6.35 mm x 0.81 mm
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Brass
320
Brand: Phoenix Contact
Insulation Material: Nylon (PA)
Length: 24.5 mm
Material: Brass
Maximum Bundle Diameter: 6 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Width: 6.3 mm
Part # Aliases: C-SCMI_6/6,3X0,8 CSCMI663X08
Unit Weight: 1,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.