3240052

Phoenix Contact
651-3240052
3240052

Mfr.:

Description:
Terminals Slip-on sleeve red .5 - 1.5 mm2 6.3x.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.142

Stock:
7.142
Can Dispatch Immediately
On Order:
6.700
Expected 5/20/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Insulated
6.35 mm x 0.81 mm
20 AWG
16 AWG
Cable Mount / Free Hanging
Red
Tin
Brass
320
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Insulation Material: Nylon (PA)
Length: 21.5 mm
Material: Brass
Maximum Bundle Diameter: 1.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Part # Aliases: C-SCFI_1,5/6,3X0,8 CSCFI1563X08
Unit Weight: 1,013 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99