3240047

Phoenix Contact
651-3240047
3240047

Mfr.:

Description:
Terminals Flat pin cbl lug,ylw 4 - 6 mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Lug Terminal
Knife Disconnect
Crimp
Male
Insulated
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
320
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Nylon (PA)
Length: 32 mm
Material: Copper
Maximum Bundle Diameter: 6 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Part # Aliases: C-BCI_6/2,8 CBCI628
Unit Weight: 1,758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99