3240030

Phoenix Contact
651-3240030
3240030

Mfr.:

Description:
Terminals Ring cable lug yllw 4-6 mm2 M8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/19/2026
4.625
2.550
Expected 6/22/2026
2.075
Expected 7/30/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Lug Terminal
Ring
Crimp
Insulated
M8
12 AWG
10 AWG
Screw
Yellow
Tin
Copper
320
Brand: Phoenix Contact
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Part # Aliases: C-RCI_6/M8 CRCI6M8
Unit Weight: 2,634 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.