3240029

Phoenix Contact
651-3240029
3240029

Mfr.:

Description:
Terminals Ring cable lug yllw 4-6 mm2 M6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933
Can Dispatch Immediately
On Order:
1.175
Expected 4/3/2026
2.125
Expected 4/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
6.35 mm
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
320
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Nylon (PA)
Length: 32.7 mm
Material: Copper
Maximum Bundle Diameter: 6 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Part # Aliases: C-RCI_6/M6 CRCI6M6
Unit Weight: 2,295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99