3240023

Phoenix Contact
651-3240023
3240023

Mfr.:

Description:
Terminals Ring cable lug blue 1.5-2.5 mm2 M4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.359

Stock:
3.359 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Lug Terminal
Ring
Crimp
Insulated
# 4
16 AWG
14 AWG
Screw
Blue
Tin
Copper
320
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Part # Aliases: C-RCI_2,5/M4 CRCI25M4
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99