3240017

Phoenix Contact
651-3240017
3240017

Mfr.:

Description:
Terminals Ring cable lug red 0.5-1.5 mm2 M3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.041

Stock:
1.041 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Lug Terminal
Ring
Crimp
Insulated
M3.5
20 AWG
16 AWG
Screw
Red
Tin
Copper
320
Brand: Phoenix Contact
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Part # Aliases: C-RCI_1,5/M3,5 CRCI15M35
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.